
MS27468E11B98AC | |
|---|---|
DigiKey Part Number | 1178-MS27468E11B98AC-ND |
Manufacturer | |
Manufacturer Product Number | MS27468E11B98AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Bayonet Lock |
Series | Orientation C |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Chromate over Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series I | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,30130 € | 7.330,13 € |
| Unit Price without VAT: | 73,30130 € |
|---|---|
| Unit Price with VAT: | 87,22855 € |

