
MS27467T13F35PB | |
|---|---|
DigiKey Part Number | 1178-MS27467T13F35PB-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T13F35PB |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 22 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,96000 € | 146,96 € |
| 10 | 124,92400 € | 1.249,24 € |
| 25 | 117,11200 € | 2.927,80 € |
| 50 | 111,53060 € | 5.576,53 € |
| Unit Price without VAT: | 146,96000 € |
|---|---|
| Unit Price with VAT: | 174,88240 € |

