
MS17346R28C18S | |
|---|---|
DigiKey Part Number | 1178-MS17346R28C18S-ND |
Manufacturer | |
Manufacturer Product Number | MS17346R28C18S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Conductive Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection Waterproof |
Shell Size - Insert 28-18 | Shielding |
Mounting Type Panel Mount | Voltage Rating 200VAC, 900VAC, 500VAC / 250VDC, 700VDC, 1250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Industrial, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 595,54000 € | 1.191,08 € |
| Unit Price without VAT: | 595,54000 € |
|---|---|
| Unit Price with VAT: | 708,69260 € |

