
MHD24P800M1 | |
|---|---|
DigiKey Part Number | 1178-MHD24P800M1-ND |
Manufacturer | |
Manufacturer Product Number | MHD24P800M1 |
Description | VITA 91 ALIGNED CONNECTER MODULE |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black VITA 91 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | VITA 91 | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,65000 € | 232,65 € |
| 10 | 213,11300 € | 2.131,13 € |
| Unit Price without VAT: | 232,65000 € |
|---|---|
| Unit Price with VAT: | 276,85350 € |











