
MB4-200P | |
|---|---|
DigiKey Part Number | 1178-MB4-200P-ND |
Manufacturer | |
Manufacturer Product Number | MB4-200P |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Connector Receptacle, Female Sockets Through Hole Green |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 50 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Color Green |
Connector Usage Backplane, Motherboard | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 200 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1300V |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 766,97000 € | 1.533,94 € |
| Unit Price without VAT: | 766,97000 € |
|---|---|
| Unit Price with VAT: | 912,69430 € |

