
MB2-050P | |
|---|---|
DigiKey Part Number | 1178-MB2-050P-ND |
Manufacturer | |
Manufacturer Product Number | MB2-050P |
Description | MB BRUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Receptacle, Female Sockets Through Hole Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane, Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 25 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Green | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 1300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 159,39000 € | 1.115,73 € |
| Unit Price without VAT: | 159,39000 € |
|---|---|
| Unit Price with VAT: | 189,67410 € |

