
M39029/30-217 | |
|---|---|
DigiKey Part Number | AM39029/30-217-ND |
Manufacturer | |
Manufacturer Product Number | M39029/30-217 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16S Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,47520 € | 36,88 € |
| 50 | 1,40460 € | 70,23 € |
| 100 | 1,33740 € | 133,74 € |
| 250 | 1,25368 € | 313,42 € |
| 500 | 1,19384 € | 596,92 € |
| 1.000 | 1,13687 € | 1.136,87 € |
| 2.500 | 1,07790 € | 2.694,75 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |










