
M39029/29-213 | |
|---|---|
DigiKey Part Number | AM39029/29-213-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-213 |
Description | CONTACT PIN 12-14AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size 12 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 3.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,94640 € | 23,66 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,85810 € | 85,81 € |
| 250 | 0,80428 € | 201,07 € |
| 500 | 0,76588 € | 382,94 € |
| 1.000 | 0,72933 € | 729,33 € |
| 2.500 | 0,68367 € | 1.709,17 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |





