
M032 | |
|---|---|
DigiKey Part Number | 1178-M032-ND |
Manufacturer | |
Manufacturer Product Number | M032 |
Description | COAX MALE RIGHT ANGLE PC TAIL CO |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | M032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,75000 € | 64,75 € |
| 10 | 55,04100 € | 550,41 € |
| 25 | 52,63240 € | 1.315,81 € |
| Unit Price without VAT: | 64,75000 € |
|---|---|
| Unit Price with VAT: | 77,05250 € |

