
LJTP02RE-9-98P | |
|---|---|
DigiKey Part Number | 1178-LJTP02RE-9-98P-ND |
Manufacturer | |
Manufacturer Product Number | LJTP02RE-9-98P |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 3 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series I | Shielding |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 375,12000 € | 1.500,48 € |
| Unit Price without VAT: | 375,12000 € |
|---|---|
| Unit Price with VAT: | 446,39280 € |

