
JTS00RT-12-3SD | |
|---|---|
DigiKey Part Number | 1178-JTS00RT-12-3SD-ND |
Manufacturer | |
Manufacturer Product Number | JTS00RT-12-3SD |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation D |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Operating Temperature -65°C ~ 175°C |
Qualification MIL-DTL-38999 Series II | Contact Material Copper Alloy |
Shell Size - Insert 12-3 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 144,80222 € | 1.303,22 € |
| Unit Price without VAT: | 144,80222 € |
|---|---|
| Unit Price with VAT: | 172,31464 € |

