
JT06RT-12-98SB | |
|---|---|
DigiKey Part Number | 1178-JT06RT-12-98SB-ND |
Manufacturer | |
Manufacturer Product Number | JT06RT-12-98SB |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Coupling Nut |
Qualification MIL-DTL-38999 Series II | Shielding |
Shell Size - Insert 12-98 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 176,97250 € | 1.415,78 € |
| Unit Price without VAT: | 176,97250 € |
|---|---|
| Unit Price with VAT: | 210,59728 € |

