
JT06RT-10-99S | |
---|---|
DigiKey Part Number | 1178-JT06RT-10-99S-ND |
Manufacturer | |
Manufacturer Product Number | JT06RT-10-99S |
Description | PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 10-99 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Marine, Military |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | 116,42111 € | 1.047,79 € |
Unit Price without VAT: | 116,42111 € |
---|---|
Unit Price with VAT: | 138,54112 € |