
JT00RP-12-4SA | |
|---|---|
DigiKey Part Number | 1178-JT00RP-12-4SA-ND |
Manufacturer | |
Manufacturer Product Number | JT00RP-12-4SA |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation A |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Operating Temperature -65°C ~ 175°C |
Number of Positions 4 | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Shell Size - Insert 12-4 | Applications Aviation, Marine, Military |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 185,89500 € | 1.487,16 € |
| Unit Price without VAT: | 185,89500 € |
|---|---|
| Unit Price with VAT: | 221,21505 € |

