
JT00RE-10-13SC(SR) | |
|---|---|
DigiKey Part Number | 1178-JT00RE-10-13SC(SR)-ND |
Manufacturer | |
Manufacturer Product Number | JT00RE-10-13SC(SR) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Orientation C |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Strain Relief |
Number of Positions 13 | Operating Temperature -65°C ~ 175°C |
Qualification MIL-DTL-38999 Series II | Contact Material Copper Alloy |
Shell Size - Insert 10-13 | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Applications Aviation, Marine, Military |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 177,08167 € | 1.062,49 € |
| Unit Price without VAT: | 177,08167 € |
|---|---|
| Unit Price with VAT: | 210,72719 € |

