
JT00P-12-3P(340) | |
|---|---|
DigiKey Part Number | 1178-JT00P-12-3P(340)-ND |
Manufacturer | |
Manufacturer Product Number | JT00P-12-3P(340) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Operating Temperature -65°C ~ 175°C |
Number of Positions 3 | Contact Material Copper Alloy |
Qualification MIL-DTL-38999 Series II | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Shell Size - Insert 12-3 | Applications Aviation, Marine, Military |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 644,62500 € | 1.289,25 € |
| Unit Price without VAT: | 644,62500 € |
|---|---|
| Unit Price with VAT: | 767,10375 € |

