
IO4-252P(747) | |
|---|---|
DigiKey Part Number | 1178-IO4-252P(747)-ND |
Manufacturer | |
Manufacturer Product Number | IO4-252P(747) |
Description | IO BRUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 252 Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 63 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Usage Backplane | Contact Finish Tin |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions 252 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Voltage Rating 1300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.134,44000 € | 1.134,44 € |
| Unit Price without VAT: | 1.134,44000 € |
|---|---|
| Unit Price with VAT: | 1.349,98360 € |

