
IO4-120C | |
|---|---|
DigiKey Part Number | 1178-IO4-120C-ND |
Manufacturer | |
Manufacturer Product Number | IO4-120C |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole |
Category | Number of Rows 4 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 30 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Usage Backplane | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 120 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1300V |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 363,67750 € | 1.454,71 € |
| Unit Price without VAT: | 363,67750 € |
|---|---|
| Unit Price with VAT: | 432,77623 € |

