
IO4-100C | |
|---|---|
DigiKey Part Number | 1178-IO4-100C-ND |
Manufacturer | |
Manufacturer Product Number | IO4-100C |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Connector Receptacle, Female Sockets Through Hole |
Category | Number of Rows 4 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 25 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Crimp |
Part Status Active | Features Mounting Flange |
Connector Type Receptacle, Female Sockets | Contact Finish Tin |
Number of Positions 100 | Current Rating (Amps) 5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 335,38000 € | 1.341,52 € |
| Unit Price without VAT: | 335,38000 € |
|---|---|
| Unit Price with VAT: | 399,10220 € |

