
IO3-165C | |
|---|---|
DigiKey Part Number | 1178-IO3-165C-ND |
Manufacturer | |
Manufacturer Product Number | IO3-165C |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165 Connector Header, Male Pins Through Hole |
Category | Number of Rows 3 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 55 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mating Guide, Mounting Flange |
Connector Usage Backplane | Current Rating (Amps) 5A |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 165 | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1300V |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 388,05333 € | 1.164,16 € |
| Unit Price without VAT: | 388,05333 € |
|---|---|
| Unit Price with VAT: | 461,78346 € |

