
IO2-072C | |
|---|---|
DigiKey Part Number | 1178-IO2-072C-ND |
Manufacturer | |
Manufacturer Product Number | IO2-072C |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | 36 | |
Mounting Type | Through Hole | |
Termination | Crimp | |
Contact Layout, Typical | - | |
Features | Mounting Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 178,97000 € | 1.073,82 € |
| Unit Price without VAT: | 178,97000 € |
|---|---|
| Unit Price with VAT: | 212,97430 € |

