
DB2-024P | |
|---|---|
DigiKey Part Number | 1178-DB2-024P-ND |
Manufacturer | |
Manufacturer Product Number | DB2-024P |
Description | BRUSH CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole, Right Angle Blue |
Category | Number of Rows 2 |
Manufacturer Amphenol Aerospace Operations | Number of Columns 12 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews, Mating Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Header, Male Pins | Color Blue |
Number of Positions 24 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 110,74167 € | 1.328,90 € |
| Unit Price without VAT: | 110,74167 € |
|---|---|
| Unit Price with VAT: | 131,78259 € |

