D38999/26ZB35PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZB35PN

DigiKey Part Number
1178-D38999/26ZB35PN-ND
Manufacturer
Manufacturer Product Number
D38999/26ZB35PN
Description
CONN PLUG MALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
13
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-35
Shell Size, MIL
B
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Nickel
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
5A
Voltage Rating
400VAC, 500VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1243,69000 €243,69 €
10224,20300 €2.242,03 €
Manufacturers Standard Package
Unit Price without VAT:243,69000 €
Unit Price with VAT:289,99110 €