
D38999/26MB98AC | |
|---|---|
DigiKey Part Number | 1178-D38999/26MB98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MB98AC |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer Amphenol Aerospace Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Composite |
Connector Type Plug Housing | Shell Material Composite |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 6 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-98 | Note Contacts Sold Separately |
Shell Size, MIL B | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,98800 € | 2.224,70 € |
| Unit Price without VAT: | 88,98800 € |
|---|---|
| Unit Price with VAT: | 105,89572 € |

