
D38999/24ZC35PN | |
|---|---|
cms-digikey-product-number | 1178-D38999/24ZC35PN-ND |
cms-manufacturer | Amphenol Aerospace Operations |
cms-manufacturer-product-number | D38999/24ZC35PN |
cms-description | JAM NUT RECEPTACLE |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Marine, Military |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 248,04000 € | 248,04 € |
| 10 | 228,57600 € | 2.285,76 € |
| Unit Price without VAT: | 248,04000 € |
|---|---|
| Unit Price with VAT: | 295,16760 € |





