
D38999/24SC98SC(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24SC98SC(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24SC98SC(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Stainless Steel |
Type For Female Sockets | Shell Finish Nickel |
Number of Positions 10 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 94,05520 € | 2.351,38 € |
| Unit Price without VAT: | 94,05520 € |
|---|---|
| Unit Price with VAT: | 111,92569 € |

