
D38999/24KC98AC | |
|---|---|
DigiKey Part Number | 1178-D38999/24KC98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24KC98AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 98,36640 € | 2.459,16 € |
| Unit Price without VAT: | 98,36640 € |
|---|---|
| Unit Price with VAT: | 117,05602 € |

