D38999/20WG11PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WG11PN

DigiKey Part Number
1178-D38999/20WG11PN-ND
Manufacturer
Manufacturer Product Number
D38999/20WG11PN
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
11
Shell Size - Insert
21-11
Shell Size, MIL
G
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1246,47000 €246,47 €
10227,00100 €2.270,01 €
Manufacturers Standard Package
Unit Price without VAT:246,47000 €
Unit Price with VAT:293,29930 €