
D38999/20KD19SE | |
|---|---|
DigiKey Part Number | 1178-D38999/20KD19SE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KD19SE |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation E |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Shell Size - Insert 15-19 | Current Rating (Amps) 7.5A |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 114,78560 € | 2.869,64 € |
| Unit Price without VAT: | 114,78560 € |
|---|---|
| Unit Price with VAT: | 136,59486 € |

