
D38999/20KA98AC | |
|---|---|
DigiKey Part Number | 1178-D38999/20KA98AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KA98AC |
Description | 3ECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Stainless Steel |
Type For Male Pins | Shell Finish Passivated |
Number of Positions 3 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 9-98 | Note Contacts Sold Separately |
Shell Size, MIL A | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,32160 € | 1.633,04 € |
| Unit Price without VAT: | 65,32160 € |
|---|---|
| Unit Price with VAT: | 77,73270 € |

