
348-260-24001 | |
|---|---|
DigiKey Part Number | 1178-348-260-24001-ND |
Manufacturer | |
Manufacturer Product Number | 348-260-24001 |
Description | CLAMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 1 1/2-28 UN-2B 24 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.750" ~ 1.125" (19.05mm ~ 28.58mm) | |
Diameter - Outside | 1.558" (39.57mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 1/2-28 UN-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 348 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 319,56500 € | 1.278,26 € |
| Unit Price without VAT: | 319,56500 € |
|---|---|
| Unit Price with VAT: | 380,28235 € |


