
2M620MS065MT13 | |
|---|---|
DigiKey Part Number | 1178-2M620MS065MT13-ND |
Manufacturer | |
Manufacturer Product Number | 2M620MS065MT13 |
Description | CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 3/4-20 UNEF-2B 15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.432" (10.97mm) | |
Diameter - Outside | 0.830" (21.08mm) | |
Shell Size - Insert | 15 | |
Thread Size | 3/4-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Durmalon™ | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Rotatable, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 2M801, 2M803, 2M804, 2M805 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,98000 € | 1.199,50 € |
| Unit Price without VAT: | 47,98000 € |
|---|---|
| Unit Price with VAT: | 57,09620 € |

