
21-033123-546 | |
|---|---|
DigiKey Part Number | 21-033123-546-ND |
Manufacturer | |
Manufacturer Product Number | 21-033123-546 |
Description | CONTACT SOCKET COAX SZ12 CRIMP |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-161, 174A, 187A, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| 10 | 32,01900 € | 320,19 € |
| 25 | 30,01480 € | 750,37 € |
| 50 | 29,09280 € | 1.454,64 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |



