21-033102-023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033102-023

DigiKey Part Number
1178-21-033102-023-ND
Manufacturer
Manufacturer Product Number
21-033102-023
Description
CONTACT PIN COAX SZ 8 CRIMP
Customer Reference
Detailed Description
Pin Contact Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Pin
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-161, 174A, 187A, 188A, 316
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1101,93000 €101,93 €
1086,65300 €866,53 €
2586,42880 €2.160,72 €
Manufacturers Standard Package
Unit Price without VAT:101,93000 €
Unit Price with VAT:121,29670 €