
21-033101-024 | |
|---|---|
DigiKey Part Number | 1178-21-033101-024-ND |
Manufacturer | |
Manufacturer Product Number | 21-033101-024 |
Description | CONTACT SOCKET COAX SZ 8 CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-142B, 223, SF-142 | |
Contact Termination | Crimp | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,85000 € | 104,85 € |
| 10 | 89,13400 € | 891,34 € |
| Unit Price without VAT: | 104,85000 € |
|---|---|
| Unit Price with VAT: | 124,77150 € |



