


10-504639-008 | |
|---|---|
DigiKey Part Number | 1178-10-504639-008-ND |
Manufacturer | |
Manufacturer Product Number | 10-504639-008 |
Description | VITA 66.1 FIBER BACKPLANE 4MT DO |
Customer Reference | |
Detailed Description | 8 Connector Panel Mount VITA 66.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | - | |
Connector Style | VITA 66.1 | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | 4 | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,76000 € | 468,76 € |
| Unit Price without VAT: | 468,76000 € |
|---|---|
| Unit Price with VAT: | 557,82440 € |

