
10-407236-310 | |
|---|---|
DigiKey Part Number | 1178-10-407236-310-ND |
Manufacturer | |
Manufacturer Product Number | 10-407236-310 |
Description | SOCK CONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 20-24 AWG |
Manufacturer Amphenol Aerospace Operations | Wire Gauge or Range - mm² 0.25 ~ 0.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Chromel |
Type Thermocouple | Contact Finish Gold |
Contact Type Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 169,34667 € | 508,04 € |
| Unit Price without VAT: | 169,34667 € |
|---|---|
| Unit Price with VAT: | 201,52254 € |

