ZTPD-EVM-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTPD-EVM-KIT

DigiKey Part Number
45-ZTPD-EVM-KIT-ND
Manufacturer
Manufacturer Product Number
ZTPD-EVM-KIT
Description
EVALUATION KIT FOR DIGITAL OUTPU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ZTP - Infrared Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Infrared
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
ZTP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,67000 €26,67 €
Manufacturers Standard Package
Unit Price without VAT:26,67000 €
Unit Price with VAT:31,73730 €