


YS5898PTO | |
|---|---|
DigiKey Part Number | 235-1243-ND |
Manufacturer | |
Manufacturer Product Number | YS5898PTO |
Description | PTC RESET FUSE 12V RADIAL DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 12V | |
Resistance - 25°C (Typ) | 25 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.150" T (8.90mm x 3.80mm) | |
Height - Seated (Max) | 0.350" (8.89mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 5 | 5,01200 € | 25,06 € |
| 10 | 4,62400 € | 46,24 € |
| 50 | 3,83520 € | 191,76 € |
| 100 | 3,53690 € | 353,69 € |
| 250 | 3,17596 € | 793,99 € |
| 500 | 2,92590 € | 1.462,95 € |
| 1.000 | 2,69399 € | 2.693,99 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

