


YQS5893PTO | |
|---|---|
DigiKey Part Number | 235-1275-ND |
Manufacturer | |
Manufacturer Product Number | YQS5893PTO |
Description | PTC RESET FUSE 12V RADIAL DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 12V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 55°C |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.600" Dia x 0.160" T (15.24mm x 4.06mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Type Ceramic | Lead Spacing 0.197" (5.00mm) |
Voltage - Max 12V | Base Product Number |
Resistance - 25°C (Typ) 2.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,39564 € | 2.093,46 € |
| Unit Price without VAT: | 1,39564 € |
|---|---|
| Unit Price with VAT: | 1,66081 € |

