Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T6613-R12

DigiKey Part Number
235-1683-ND
Manufacturer
Manufacturer Product Number
T6613-R12
Description
SENSOR CARBON DIOXIDE 0-4V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Manufacturer
Amphenol Advanced Sensors (Telaire)
Output
0 V ~ 4 V
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Voltage - Supply
5VDC
Type
Carbon Dioxide (CO2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,64000 €71,64 €
566,38600 €331,93 €
1064,42800 €644,28 €
3061,65167 €1.849,55 €
5060,48360 €3.024,18 €
10059,01210 €5.901,21 €
Manufacturers Standard Package
Unit Price without VAT:71,64000 €
Unit Price with VAT:85,25160 €