
T3400-EVAL | |
|---|---|
DigiKey Part Number | 45-T3400-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | T3400-EVAL |
Description | EVAL BOARD FOR T3400 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T3400 T3400 Refrigerant (R32) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Refrigerant (R32) | |
Sensing Range | - | |
Interface | RS-485 | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | T3400 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,97000 € | 62,97 € |
| 5 | 58,29400 € | 291,47 € |
| 10 | 56,55200 € | 565,52 € |
| 25 | 54,46800 € | 1.361,70 € |
| 50 | 53,04120 € | 2.652,06 € |
| 100 | 51,73130 € | 5.173,13 € |
| Unit Price without VAT: | 62,97000 € |
|---|---|
| Unit Price with VAT: | 74,93430 € |


