



SC50F232W | |
|---|---|
DigiKey Part Number | SC50F232W-ND |
Manufacturer | |
Manufacturer Product Number | SC50F232W |
Description | THERM NTC 2.252KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,43982 € | 2.219,91 € |
| Unit Price without VAT: | 4,43982 € |
|---|---|
| Unit Price with VAT: | 5,28339 € |

