NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTS103C1R2M3L201

DigiKey Part Number
45-RTS103C1R2M3L201-ND
Manufacturer
Manufacturer Product Number
RTS103C1R2M3L201
Description
RING TERMINAL TEMP, 10K 2%, M3 L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3977K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-40°C ~ 125°C
Series
Power - Max
75 mW
Packaging
Bulk
Length - Lead Wire
7.87" (200.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Ring Lug
Resistance Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0001,30176 €6.508,80 €
Manufacturers Standard Package
Unit Price without VAT:1,30176 €
Unit Price with VAT:1,54909 €