
NPI-19M-100G2 | |
---|---|
DigiKey Part Number | 45-NPI-19M-100G2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19M-100G2 |
Description | SENSOR 100PSIG M12 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge Male - M12 x 1.0 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - M12 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,60000 € | 62,60 € |
5 | 57,95600 € | 289,78 € |
10 | 56,22500 € | 562,25 € |
25 | 54,15240 € | 1.353,81 € |
40 | 53,17725 € | 2.127,09 € |
80 | 51,83888 € | 4.147,11 € |
Unit Price without VAT: | 62,60000 € |
---|---|
Unit Price with VAT: | 74,49400 € |