
NPI-19J-100AV | |
|---|---|
DigiKey Part Number | NPI-19J-100AV-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-100AV |
Description | SENSOR 100PSIA 1/8"NPT 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Voltage - Supply 10V |
Series | Port Size Male - 1/8" (3.18mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Absolute | Maximum Pressure 200PSI (1378.95kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 60,96511 € | 2.743,43 € |
| Unit Price without VAT: | 60,96511 € |
|---|---|
| Unit Price with VAT: | 72,54848 € |

