
NPI-19H-200AV | |
|---|---|
DigiKey Part Number | NPI-19H-200AV-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19H-200AV |
Description | SENSOR 200PSIA 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Voltage - Supply 10V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Absolute | Maximum Pressure 400PSI (2757.9kPa) |
Operating Pressure 200PSI (1378.95kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 71,24400 € | 3.205,98 € |
| Unit Price without VAT: | 71,24400 € |
|---|---|
| Unit Price with VAT: | 84,78036 € |

