Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/2" (12.7mm) UNF 0 mV ~ 100 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPI-19B-050AV

DigiKey Part Number
NPI-19B-050AV-ND
Manufacturer
Manufacturer Product Number
NPI-19B-050AV
Description
SENSOR 50PSIA 1/2" 0.1V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/2" (12.7mm) UNF 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Voltage - Supply
10V
Series
Port Size
Male - 1/2" (12.7mm) UNF
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
Flex Cable
Pressure Type
Absolute
Maximum Pressure
100PSI (689.48kPa)
Operating Pressure
50PSI (344.74kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Wheatstone Bridge
Package / Case
Cylinder
Output
0 mV ~ 100 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4562,57067 €2.815,68 €
Unit Price without VAT:62,57067 €
Unit Price with VAT:74,45910 €