14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-730N-001D

DigiKey Part Number
45-NPA-730N-001DTR-ND - Tape & Reel (TR)
45-NPA-730N-001DCT-ND - Cut Tape (CT)
45-NPA-730N-001DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-730N-001D
Description
SENSOR 1PSID 14BIT 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Differential 14 b 14-SOIC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
3.135V ~ 3.465V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,65000 €18,65 €
517,03200 €85,16 €
1016,43100 €164,31 €
2515,71280 €392,82 €
5015,22160 €761,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10022,77170 €2.277,17 €
20022,17300 €4.434,60 €
30021,84583 €6.553,75 €
Manufacturers Standard Package
Unit Price without VAT:18,65000 €
Unit Price with VAT:22,19350 €