NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NKA103C4AR10C

DigiKey Part Number
NKA103C4AR10C-ND
Manufacturer
Manufacturer Product Number
NKA103C4AR10C
Description
THERMISTOR NTC 10KOHM 3435K BEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3435K
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Operating Temperature
-40°C ~ 170°C
Series
Length - Lead Wire
0.89" (22.50mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
Bead
B Value Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,70062 €7.006,20 €
Manufacturers Standard Package
Unit Price without VAT:0,70062 €
Unit Price with VAT:0,83374 €